- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-530519-2
5-530519-2
TE Connectivity / AMP Brand
HIGH CURRENT CONT-STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HIGH CURRENT CONT-STRIP
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Insulation Diameter = 4.06 - 5.33 mm
- PCB Thickness = 1.57 mm
Search Keywords: 55305192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-530519-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
250
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$0.755
500
$0.738
1,500
$0.722
3,000
$0.708
6,000
$0.699
7,500
$0.697
10,500
$0.694
15,000 +
$0.692
Click for Quote
Log in
to unlock special pricing