- Home ›
- All Products›
- 5530218-6
5530218-6
TE Connectivity / AMP Brand
CRIMP SNAP TWIN LEAF CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CRIMP SNAP TWIN LEAF CONNECTOR
Search Keywords: 55302186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5530218-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Number of Signal Positions:0
-
Connector System:Board-to-Board
-
Packaging Quantity:120
-
Packaging Method:Tray
-
PCB Mount Alignment:Without
-
Housing Material:Polyester GF
-
PCB Mount Retention:Without
-
Mating Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Number of Power Positions:60
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Number of Dual Positions:30
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Right Angle
-
Number of Positions:30
-
Operating Voltage:400 V, 400 VAC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.15 in, 3.81 mm
-
Card Slot Depth:.295 in, 7.49 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Power Contact Centerline:.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:.61 in, 15.49 mm
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Mates With:Printed Circuit Board
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
270
$52.82
540
$26.98
810
$18.36
1,080 +
$18.00
Click for Quote
Log in
to unlock special pricing