- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 552962-3
552962-3
TE Connectivity / AMP Brand
Connector Accessories 50 POS Snap-IN Strain Relief Thermoplastic Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 50 POS Snap-IN Strain Relief Thermoplastic Black
Product Highlights:
- Strain Relief
- Snap-In Cover/Strain Relief Retention Method
- Number of Positions = 50
- Cable-to-Panel Application
Search Keywords: 5529623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552962-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Strain Relief
-
Dimension:63.8 x 12.01 x 14.04 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,659
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
8 Weeks
can ship
7/27/26