- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 552960-5
552960-5
TE Connectivity / AMP Brand
Connector Accessories 2.16 mm 50 POS IEEE 488 Strain Relief Cover Bulk Noryl Black
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories 2.16 mm 50 POS IEEE 488 Strain Relief Cover Bulk Noryl Black
Product Highlights:
- Cover/Cable Clamp Kit
- Cover Type = Strain Relief
- Cover Style = Standard
- Slide-On Cover/Strain Relief Retention Method
- 90° Cable Exit Angle
Search Keywords: 5529605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552960-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cover
-
Dimension:91.34 x 23.55 x 18.64 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT