- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552933-1
552933-1
TE Connectivity / AMP Brand
Conn IEEE 488 PL 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn IEEE 488 PL 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Loose Piece
Product Highlights:
- Connector
- Number of Positions = 64
- Product Category = Connectors
- Plug
- Not Shielded
Search Keywords: 5529331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$107.64
15
$92.08
25
$84.72
50
$78.78
105
$74.06
500
$58.80
1,000
$49.40
5,000 +
$44.13
Click for Quote
Log in
to unlock special pricing