- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 552851-2
552851-2
TE Connectivity / AMP Brand
Connector Accessories Strain Relief 50 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Strain Relief 50 POS
Product Highlights:
- Strain Relief
- Snap-On Cover/Strain Relief Retention Method
- Number of Positions = 50
- Daisy-Chain Application
Search Keywords: 5528512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552851-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$2.64
100
$2.15
250
$2.05
500
$1.99
1,000
$1.58
2,500
$1.54
5,000
$1.27
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing