- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 552827-2
552827-2
TE Connectivity / AMP Brand
Conn IDC Connector RCP 50 POS 2.16mm IDT ST Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 50 POS 2.16mm IDT ST Cable Mount Tray
Product Highlights:
- Connector
- Number of Positions = 50
- Product Category = Connectors
- Receptacle
- Not Shielded
Search Keywords: 5528272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552827-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.16 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
125
$31.18
250
$16.51
375
$11.62
500 +
$11.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments