- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 552763-1
552763-1
TE Connectivity / AMP Brand
clamp cable adjustable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
clamp cable adjustable
Product Highlights:
- Cable Clamp
- Number of Positions = 50
- Cable Outer Diameter = 10.80 mm
- Cable-to-Cable Application
Search Keywords: 5527631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552763-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:15.31 x 6.93 x 13.28 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,937
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.236
250
$1.053
500
$0.979
1,250
$0.945
2,500
$0.886
3,750
$0.882
5,000 +
$0.877
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT