- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552744-1
TE Connectivity / AMP Brand
552744-1
Conn IEEE 488 F 64 POS 2.16mm Solder RA Thru-Hole 64 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Number of Positions = 64
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552744-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-