- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552726-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
552726-1
Conn IEEE 488 PL 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description
+
Conn IEEE 488 PL 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port
Product Highlights:
- Plug
- Number of Positions = 50
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords: 5527261
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 552726-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | IEEE 488 |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | PL |
| Termination Method: | Solder |
| Number of Contacts: | 50 |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 552726-1 discontinued?
Yes, 552726-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 552726-1?
The recommended replacement for 552726-1 is 5552726-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 552726-1 RoHS compliant?
Yes, 552726-1 is RoHS compliant.
What is the lead time for 552726-1?
The standard lead time for 552726-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.