- Home ›
- All Products›
- 552723-3
552723-3
TE Connectivity / AMP Brand
LATCH, LOCKING, CHAMP-LOK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
LATCH, LOCKING, CHAMP-LOK
Product Highlights:
- Hardware Kits
- Hardware Type = Locking Latch (CHAMP-LOK)
- Number of Positions = 64
- Right Angle Mount Angle
- Cable-to-Cable Application, PC Board-to-Cable Application
Search Keywords: 5527233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552723-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Panel Mount Feature:Without
-
Packaging Method:Tray
-
Packaging Quantity:500
-
Product Orientation:Right Angle
-
Product Length:1.82 in
-
Connector Mounting Accessory Type:Locking Latch (CHAMP-LOK)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,875
$2.007
3,750
$1.063
5,625
$0.748
7,500 +
$0.733
Click for Quote
Log in
to unlock special pricing