- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552686-1
552686-1
TE Connectivity / AMP Brand
ASSY, PLUG, 50 POS, B SLOT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ASSY, PLUG, 50 POS, B SLOT
Product Highlights:
- Connector
- Number of Positions = 50
- Standard Profile
- Plug
- Not Shielded
Search Keywords: 5526861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552686-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$5.775
5
$5.250
25
$5.010
50
$4.910
100
$4.810
300
$4.650
500
$4.580
1,000
$3.790
2,500 +
$3.680
Click for Quote
Log in
to unlock special pricing