- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 552560-1
TE Connectivity / AMP Brand
552560-1
Connector Accessories 50 POS Cover Kit Polyphenylene Oxide Black Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
- Cover/Cable Clamp Kit
- Cover Type = Strain Relief
- Cover Style = Tapered
- Slide-On Cover/Strain Relief Retention Method
- 90° Cable Exit Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 552560-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Cover |
| Dimension: | 97.9 x 18.77 x 23.7 mm |
-
This product is discontinued, but still in stock.
-