- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552470-1
552470-1
TE Connectivity / AMP Brand
ASSY, PLUG, 36 POS, E SLOT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ASSY, PLUG, 36 POS, E SLOT
Product Highlights:
- Connector
- Number of Positions = 36
- Product Category = Connectors
- Plug
- Not Shielded
Search Keywords: 5524701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552470-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
408
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$21.14
25
$21.09
50
$21.04
125
$20.99
250
$11.11
375
$7.82
500 +
$7.66
Click for Quote
Log in
to unlock special pricing
Accessories