Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

552443-1

Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray
Product Highlights:
  • Connector Classification = IDC
  • Product Category = Connectors
  • Connector
  • 24 Positions
  • Plug
Search Keywords: 5524431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 552443-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Number of Contacts: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 552443-1 discontinued?
Yes, 552443-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 552443-1 RoHS compliant?
Yes, 552443-1 is RoHS compliant.
What is the lead time for 552443-1?
The standard lead time for 552443-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.42
25
$13.42
100
$12.48
500
$11.61
1,000
$10.80
5,000
$8.92
10,000 +
$7.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!