- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552391-1
TE Connectivity / AMP Brand
552391-1
ASSY, RCPT, 50 POS, E SLOT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
ASSY, RCPT, 50 POS, E SLOT
Product Highlights:
- Connector
- 50 Positions
- Product Category = Connectors
- Receptacle
- Not Shielded
Search Keywords: 5523911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552391-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 552391-1 RoHS compliant?
Yes, 552391-1 is RoHS compliant.
What is the lead time for 552391-1?
The standard lead time for 552391-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$17.90
250
$9.48
375
$6.67
500 +
$6.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT