- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552390-1
552390-1
TE Connectivity / AMP Brand
ASSY, PLUG, 50 POS, E SLOT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, PLUG, 50 POS, E SLOT
Product Highlights:
- Connector
- Number of Positions = 50
- Standard Profile
- Plug
- Not Shielded
Search Keywords: 5523901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$7.77
50
$6.92
125
$6.29
250
$6.00
375
$5.97
500 +
$5.42
Click for Quote
Log in
to unlock special pricing