- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552307-1
552307-1
TE Connectivity / AMP Brand
ASSY, RCPT, 64 POS, C SLOT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, RCPT, 64 POS, C SLOT
Product Highlights:
- Connector
- Number of Positions = 64
- Standard Profile
- Receptacle
- Not Shielded
Search Keywords: 5523071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552307-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$21.74
250
$11.51
375
$8.10
500 +
$7.94
Click for Quote
Log in
to unlock special pricing