Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

552276-1

ASSY, PLUG, 64 POS, B SLOT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ASSY, PLUG, 64 POS, B SLOT
Product Highlights:
  • Connector
  • Number of Positions = 64
  • Standard Profile
  • Plug
  • Not Shielded
Search Keywords: 5522761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 552276-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Number of Contacts: 64
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 552276-1 RoHS compliant?
Yes, 552276-1 is RoHS compliant.
What is the lead time for 552276-1?
The standard lead time for 552276-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 743
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.16
25
$18.12
50
$18.07
125
$18.02
250
$9.55
375
$6.71
500 +
$6.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!