- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552241-1
TE Connectivity / AMP Brand
552241-1
Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Edge Mount 36 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Receptacle
- 2.16 mm Centerline
- CHAMP Product Line
- 36 Positions
- PCB Mount Style = Edge Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 552241-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
| Type: | IEEE 488 |
| Body Orientation: | Straight |
| Mounting: | Edge Mount |
| Gender: | RCP |
| Termination Method: | Solder |
| Number of Contacts: | 36 |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.