Available Replacements
Эквивалент без RoHS
5-223955-2 5-223955-2 TE Connectivity / AMP Brand
5-223955-2

TE Connectivity / AMP Brand

In Stock: 84

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-5223955-2

TE UPM Ver Rec 3P HC Power Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
TE UPM Ver Rec 3P HC Power Connector
Product Highlights:
  • Receptacle
  • Number of Positions = 3
  • PCB Mount Angle = Vertical
  • Not Keyed
  • Tin Solder Tail Contact Plating
Search Keywords: 552239552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-5223955-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 3
Termination Method: Solder
Maximum Current Rating: 18 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-5223955-2 RoHS compliant?
Yes, 5-5223955-2 is RoHS compliant.
What is the lead time for 5-5223955-2?
The standard lead time for 5-5223955-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.78
120
$2.73
300
$2.65
540
$2.60
1,020
$2.55
2,520 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!