Available Replacements
ROHs 등가
5552224-1 5552224-1 TE Connectivity / AMP Brand
5552224-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 180

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

552224-1

Conn IEEE 488 RCP 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
Conn IEEE 488 RCP 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port
Product Highlights:
  • Receptacle
  • Number of Positions = 24
  • PCB Mount Style = Vertical
  • Standard Orientation
  • Standard Profile
Search Keywords: 5522241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 552224-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IEEE 488
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 24
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 552224-1 discontinued?
Yes, 552224-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 552224-1 RoHS compliant?
No, 552224-1 is not RoHS compliant.
What is the lead time for 552224-1?
The standard lead time for 552224-1 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5 +
$15.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!