Available Replacements
ROHs Equivalent
5552212-1 5552212-1 TE Connectivity / AMP Brand
5552212-1

TE Connectivity / AMP Brand

In Stock: 65

Minimum Order: 840

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

552212-1

Conn IEEE 488 RCP 14 POS 2.16mm Solder ST Thru-Hole 14 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn IEEE 488 RCP 14 POS 2.16mm Solder ST Thru-Hole 14 Terminal 1 Port
Product Highlights:
  • Receptacle
  • Number of Positions = 14
  • PCB Mount Style = Vertical
  • Standard Orientation
  • Standard Profile
Search Keywords: 5522121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    552212-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    105
  • Type:
    IEEE 488
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 552212-1 discontinued?
Yes, 552212-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 552212-1 RoHS compliant?
No, 552212-1 is not RoHS compliant.
What is the lead time for 552212-1?
The standard lead time for 552212-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!