- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 552140-1
552140-1
TE Connectivity / AMP Brand
Conn IEEE 488 PL 64 POS 2.16mm ST Panel Mount 64 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn IEEE 488 PL 64 POS 2.16mm ST Panel Mount 64 Terminal 1 Port
Search Keywords: 5521401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Pitch:2.16 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
325
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$11.94
50
$11.91
100
$11.88
250
$11.85
500
$6.27
750
$4.42
1,000 +
$4.32
Click for Quote
Log in
to unlock special pricing