- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 552113-1
552113-1
TE Connectivity / AMP Brand
screw mounting hex hd
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
screw mounting hex hd
Product Highlights:
- Standoff Mounting Stud
- Cable-to-Cable Application, Panel Mount Application
Search Keywords: 5521131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552113-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Screw
-
Dimension:25.4 x 6.35 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$4.04
50
$3.62
100
$3.54
250
$3.48
500
$3.39
1,000
$2.85
2,500
$2.78
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing