- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 552079-1
TE Connectivity / AMP Brand
552079-1
cover kit 180 14 positon champ
View Datasheet Ask the Datasheet Accessories Notify Me
- Cover
- Cover Type = Strain Relief
- Snap-On Cover/Strain Relief Retention Method
- 180° Cable Exit Angle
- Number of Positions = 14
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 552079-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Strain Relief Cover |
| Dimension: | 25.04 x 36.83 x 15.24 mm |
-
This product is discontinued, but still in stock.