- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 552076-1
552076-1
TE Connectivity / AMP Brand
KIT, COVER, 180 DEG, 24 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KIT, COVER, 180 DEG, 24 POS
Product Highlights:
- Cover
- Cover Type = Strain Relief
- Snap-On Cover/Strain Relief Retention Method
- 180° Cable Exit Angle
- Number of Positions = 24
Search Keywords: 5520761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552076-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:36.37 x 37.08 x 15.36 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 9/9/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
48 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
10
$3.338
25
$3.020
50
$2.876
75
$2.807
150
$2.712
225
$2.614
300 +
$2.346
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT