- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-520532-2
TE Connectivity / AMP Brand
5-520532-2
6 SDL RND PLUG ASSY 36 SERIES
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Cable Type = Round
- Plug
- Product Series = 36 Series
- Receptacle Configuration = Standard
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-520532-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | SDL |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Pitch: | 1.27 mm |
| Gender: | PL |
| Number of Contacts: | 6 |
| Operating Temperature: | -20 to 80 °C |
-
This product is discontinued, but still in stock.