- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-520532-1
5-520532-1
TE Connectivity / AMP Brand
4 SDL RND PLUG ASSY 36 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4 SDL RND PLUG ASSY 36 SERIES
Product Highlights:
- Connector
- Cable Type = Round
- Plug
- Product Series = 36 Series
- Receptacle Configuration = Standard
Search Keywords: 55205321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-520532-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SDL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
50
16 Weeks
can ship
9/2/26