- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-520423-3
5-520423-3
TE Connectivity / AMP Brand
SDL (Shielded Data Link)
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SDL (Shielded Data Link)
Product Highlights:
- Connector
- Cable Type = Flat
- Plug
- Product Series = 50 Series
- Receptacle Configuration = Standard
Search Keywords: 55204233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-520423-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:SDL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.