- Home ›
- All Products›
- 5-520353-7
5-520353-7
TE Connectivity / AMP Brand
TRIOMATE ASSY H 7P L=2.54,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASSY H 7P L=2.54,LDFR
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle - FFC
- Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 55203537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-520353-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
180 -
Mating Alignment Type:Polarization
-
Number of Positions:7
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin-Lead
-
PCB Mount Orientation:Right Angle
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
PCB Mount Retention:With
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
Connector & Housing Type:Receptacle
-
FFC Connector Product Type:Connector Assembly
-
PCB Mount Retention Type:Z Bend
-
FFC Cable Entry:Right Angle
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Panel Mount Feature:Without
-
Insertion Force Type:Low Insertion Force (LIF)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:Without
-
Number of Rows:1
-
Contact Type:Socket
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
Order Increment:
180
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,080
$0.9329
2,160
$0.5741
3,240
$0.4545
4,320 +
$0.4454
Click for Quote
Log in
to unlock special pricing