Image is representational - see mfr. specs

FFC, FPC Connector - 5 Positions - 0.100" (2.54mm) Pitch - 1A - Vertical - Straight - Kinked Pin Termination - Through Hole - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
FFC, FPC Connector - 5 Positions - 0.100" (2.54mm) Pitch - 1A - Vertical - Straight - Kinked Pin Termination - Through Hole - Black.
Product Highlights:
  • Connector
  • 2.54 mm Centerline
  • Connector Type = Trio-Mate
  • Number of Positions = 5
  • Number of Rows = Single
Search Keywords: 55203155
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-520315-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    240
  • Type:
    FFC Connector
  • Number of Contacts:
    5
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    17.6 x 4.83 x 6.93 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 813
Ships today, if you order in
Minimum Order Quantity:
240
Order Increment:
240
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
240
$0.3621
480
$0.3548
1,200
$0.3451
2,640
$0.3368
5,040
$0.3300
7,680
$0.3172
10,080
$0.2537
15,120 +
$0.2504
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!