- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-520314-8
5-520314-8
TE Connectivity / AMP Brand
TRIOMATE ASSY H 8P L=2.54 LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASSY H 8P L=2.54 LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 8
- Number of Rows = Single
Search Keywords: 55203148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-520314-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
165 -
Type:FFC Connector
-
Number of Contacts:8
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:25.22 x 8.96 x 4.83 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20,083
Can Ship immediately
MOQ for In Stock Qty:
165
MOQ for out of Stock Qty:
990
Order Increment:
165
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
165
$1.549
330
$1.545
660
$1.541
990
$1.538
1,980
$0.946
2,970
$0.749
3,960 +
$0.734
Click for Quote
Log in
to unlock special pricing