- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-520314-6
TE Connectivity / AMP Brand
5-520314-6
TRIOMATE ASSY H 6P L=2.54 LDFR
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 6
- Number of Rows = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-520314-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
240 |
| Type: | FFC Connector |
| Number of Contacts: | 6 |
| Pitch: | 2.54 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Dimension: | 20.14 x 8.96 x 4.83 mm |