- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-520314-5
5-520314-5
TE Connectivity / AMP Brand
TRIOMATE ASSY H 5P L=2.54 LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
TRIOMATE ASSY H 5P L=2.54 LDFR
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle - FFC
- Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 55203145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-520314-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:FFC Connector
-
Number of Contacts:5
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:17.6 x 8.96 x 4.83 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,229
Can Ship immediately
You may purchase all in-stock quantity of 1,229
Stock lot only:
1229
Minimum Order Quantity:
2880
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
240
$0.5044
480
$0.4923
1,200
$0.4827
2,640
$0.4802
5,040
$0.4779
7,680
$0.4754
10,080
$0.4731
15,120 +
$0.4707
Click for Quote
Log in
to unlock special pricing