Available Replacements
RoHS olmayan eşdeğer
520260-4 520260-4 TE Connectivity / AMP Brand
520260-4

TE Connectivity / AMP Brand

In Stock: 923

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5520260-4

MJ,TE,8P/8C,PNL STOPS,KEYED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ,TE,8P/8C,PNL STOPS,KEYED
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 55202604
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5520260-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 114
Type: RJ-45
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5520260-4 RoHS compliant?
Yes, 5520260-4 is RoHS compliant.
What is the lead time for 5520260-4?
The standard lead time for 5520260-4 is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,722   can ship 3/1/27
Minimum Order Quantity:
114
Order Increment:
114
62 Weeks can ship 1/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
114
$1.07
342
$1.05
570
$1.03
1,026
$1.01
2,508
$1.00
5,016
$0.99
7,524
$0.98
10,032 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!