Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5520258-2

Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ14
  • Number of Positions = 6
Search Keywords: 55202582
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5520258-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    132
  • Type:
    RJ-14
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5520258-2 RoHS compliant?
Yes, 5520258-2 is RoHS compliant.
What is the lead time for 5520258-2?
The standard lead time for 5520258-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,519
Can Ship immediately
Minimum Order Quantity:
132
Order Increment:
132
20 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
132
$1.005
264
$0.995
528
$0.985
1,056
$0.981
2,508
$0.971
5,016
$0.968
7,524
$0.966
10,032 +
$0.963
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!