- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5520257-2
5520257-2
TE Connectivity / AMP Brand
MJ,TE,4P,PNL STOPS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ,TE,4P,PNL STOPS
Product Highlights:
- Connector
- Preloaded
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ22
Search Keywords: 55202572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5520257-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:RJ-22
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,665
Ships today, if you order in
On Order:
6,300
can ship 9/7/26
5,250
can ship 12/14/26
Minimum Order Quantity:
150
Order Increment:
150
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
150
$0.826
300
$0.776
600
$0.749
1,050
$0.742
2,550
$0.740
5,100
$0.738
7,500
$0.736
10,050 +
$0.728
Click for Quote
Log in
to unlock special pricing