- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5520252-4
5520252-4
TE Connectivity / AMP Brand
MJ,R/A,8P/8C,PNL STOPS,KEYED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ,R/A,8P/8C,PNL STOPS,KEYED
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55202524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5520252-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
114 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,125
Ships today, if you order in
Minimum Order Quantity:
114
Order Increment:
114
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
114
$1.31
342
$1.30
570
$1.29
1,026
$1.28
2,508
$1.21
5,016
$1.20
7,524
$1.19
10,032 +
$1.18
Click for Quote
Log in
to unlock special pricing