Available Replacements
Non-RoHS Equivalent
520250-2 520250-2 TE Connectivity / AMP Brand
520250-2

TE Connectivity / AMP Brand

In Stock: 3,116

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5520250-2

MJ,R/A,6P/4C,PNL STOPS,TRAY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ,R/A,6P/4C,PNL STOPS,TRAY
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ14
  • Number of Positions = 6
Search Keywords: 55202502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5520250-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 132
Type: RJ-14
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5520250-2 RoHS compliant?
Yes, 5520250-2 is RoHS compliant.
What is the lead time for 5520250-2?
The standard lead time for 5520250-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101,904
Ships today, if you order in
Minimum Order Quantity:
132
Order Increment:
132
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9086
132
$0.8260
264
$0.8240
528
$0.8180
1,056
$0.8100
2,508
$0.8080
5,016
$0.8060
7,524
$0.8040
10,032 +
$0.8020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!