Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5520249-2

Modular Connector - RJ22 Jack - 1 x 1 Port - 4P4P - Cat3 - Through Hole Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Modular Connector - RJ22 Jack - 1 x 1 Port - 4P4P - Cat3 - Through Hole Mount.
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ22
  • Number of Positions = 4
Search Keywords: 55202492
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5520249-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: RJ-22
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 4
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5520249-2 RoHS compliant?
Yes, 5520249-2 is RoHS compliant.
What is the lead time for 5520249-2?
The standard lead time for 5520249-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,988
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
35 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.10
300
$1.08
600
$1.06
1,050
$1.04
2,550
$1.03
5,100
$1.02
7,500 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!