- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5520242-3
5520242-3
TE Connectivity / AMP Brand
MJ,R/A,FLANGE,6P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MJ,R/A,FLANGE,6P
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 55202423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5520242-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-25
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,587
Ships today, if you order in
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$1.0500
350
$1.0300
650
$1.0098
1,300
$0.9894
2,304
$0.9690
3,000
$0.9180
5,000 +
$0.8364
Click for Quote
Log in
to unlock special pricing