Available Replacements
Alternatif paketleme
2-520183-2 2-520183-2 TE Connectivity / AMP Brand
2-520183-2

TE Connectivity / AMP Brand

In Stock: 390,559

Minimum Order: 2,200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-520183-2

A .250 series Ultra-Fast fully insulated FASTON receptacle terminal designed for 22-18 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A .250 series Ultra-Fast fully insulated FASTON receptacle terminal designed for 22-18 AWG wire.
Product Highlights:
  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 55201832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-520183-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2200
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.16 mm²
Wire Size: 18-22 AWG
Color: Red
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-520183-2 RoHS compliant?
Yes, 5-520183-2 is RoHS compliant.
What is the lead time for 5-520183-2?
The standard lead time for 5-520183-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,310
Ships today, if you order in
Manufacturer Stock:
92,400 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
23100
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1720
5,000
$0.1337
10,000
$0.1334
23,100
$0.1330
46,200
$0.1327
69,300
$0.1324
92,400 +
$0.1320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!