Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-5179232-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords: 551792325
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-5179232-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Fine Pitch Connector3594
Body Orientation: Straight3574
Gender: RCP3578
Mounting: Surface Mount3586
Pitch: 0.8 mm
Number of Contacts: 120
Maximum Voltage Rating: 1003584VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-5179232-5 RoHS compliant?
Yes, 5-5179232-5 is RoHS compliant.
What is the lead time for 5-5179232-5?
The standard lead time for 5-5179232-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,935
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
675
Order Increment:
9
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$18.73
108
$18.68
252
$18.64
504
$18.58
675
$18.54
1,350
$9.47
2,025
$6.45
2,700 +
$6.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!