- Home ›
- All Products›
- 5-5179232-4
TE Connectivity / AMP Brand
5-5179232-4
0.8FH,R09H.5,100,08/Sn,TU,SC
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,R09H.5,100,08/Sn,TU,SC
Search Keywords: 551792324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5179232-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462994030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
Mating Alignment:With
-
Packaging Quantity:10
-
Connector System:Board-to-Board
-
Stack Height:.354 in, .394 in, .433 in, .472 in, 10 mm, 11 mm, 12 mm, 9 mm
-
Contact Base Material:Copper Alloy
-
Mating Tab Width:.016 in, .4 mm
-
Connector Height:.354 in, 9 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material Thickness:8 µin, .2 µm
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Assembly Process Feature Material:Steel
-
PCB Mount Alignment:With
-
PCB Mount Orientation:Vertical
-
Contact Type:Socket
-
Mating Entry Location:Top
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Mating Alignment Type:Polarization
-
Insulation Resistance:2 MΩ
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Housing Temperature Rating:High
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Reel Diameter:.5 in
-
PCB Mount Alignment Type:Positioning Bosses
-
Number of Positions:100
-
Housing Material:Matte
-
Assembly Process Feature:Pick and Place Cover
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Stackable:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Operating Voltage:100 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Current Rating (Max):.5 A
-
Circuit Application:Signal
-
Primary Product Color:Natural
-
Packaging Type:Box , Tube
Tools/3D Models
+
Frequently Asked Questions
Is 5-5179232-4 RoHS compliant?
Yes, 5-5179232-4 is RoHS compliant.
What is the lead time for 5-5179232-4?
The standard lead time for 5-5179232-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
10
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
750
$10.10
1,500
$5.33
2,250
$3.67
3,000 +
$3.59
Click for Quote
Log in
to unlock special pricing