- Home ›
- All Products›
- 5-5179009-9
5-5179009-9
TE Connectivity / AMP Brand
0.8FH,R09H.5,180,08/Sn,TU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
0.8FH,R09H.5,180,08/Sn,TU
Product Highlights:
- Housing Gender = Receptacle
- 180 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
- Gold (8) Contact Plating, Mating Area, Material
Search Keywords: 551790099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5179009-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):.5 A
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:180
-
Operating Voltage:100 VAC
-
Connector Mounting Type:Board Mount
-
Connector Height:.354 in, 9 mm
-
Centerline (Pitch):.031 in, .8 mm
-
Stackable:Yes
-
Packaging Reel Diameter:.5 in
-
Mating Alignment Type:Polarization
-
Contact Type:Socket
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Layout:Inline
-
Packaging Quantity:6
-
Mating Tab Width:.016 in, .4 mm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment Type:Positioning Bosses
-
Stack Height:.354 in, .394 in, .433 in, .472 in, 10 mm, 11 mm, 12 mm, 9 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Circuit Application:Signal
-
Board-to-Board Configuration:Parallel
-
Housing Material:Matte
-
Contact Mating Area Plating Material:Gold
-
Assembly Process Feature:None
-
Mating Entry Location:Top
-
Connector & Contact Terminates To:Printed Circuit Board
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Mating Area Plating Material Thickness:8 µin, .2 µm
-
Connector System:Board-to-Board
-
Mating Tab Thickness:.008 in, .2 mm
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Housing Temperature Rating:High
-
PCB Mount Orientation:Vertical
-
Insulation Resistance:2 MΩ
-
Sealable:No
-
PCB Mount Alignment:With
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
6
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$27.12
900
$13.85
1,350
$9.43
1,800 +
$9.24
Click for Quote
Log in
to unlock special pricing