Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-5177986-5

0.8FH,P05H.5,120,30/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.8FH,P05H.5,120,30/Sn,TR,SC
Product Highlights:
  • Plug
  • Family Name = Free Height
  • .80 mm Centerline
  • Number of Positions = 120
  • In-Line Contact Layout
Search Keywords: 551779865
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-5177986-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 650
Packaging Reel Diameter: .5 in
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Sealable: No
PCB Mount Alignment Type: Positioning Bosses
Insulation Resistance: 2 MΩ
Connector System: Board-to-Board
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
UL Flammability Rating: UL 94V-0
Circuit Application: Signal
PCB Mount Orientation: Vertical
Operating Voltage: 100 VAC
PCB Contact Termination Area Plating Material Finish: Matte
Housing Material: Matte
Contact Current Rating (Max): .5 A
Centerline (Pitch): .031 in, .8 mm
Packaging Quantity: 650
Mating Alignment Type: Polarization
Stackable: Yes
Dielectric Withstanding Voltage (Max): 500 VAC
Connector & Contact Terminates To: Printed Circuit Board
Contact Mating Area Plating Material: Gold
Contact Type: Tab
Contact Layout: Inline
Rectangular Termination Post & Tail Width: .01 in, .25 mm
PCB Mount Retention: Without
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Contact Base Material: Brass
Termination Method to Printed Circuit Board: Surface Mount
Connector Height: .197 in, 5 mm
Mating Tab Thickness: .008 in, .2 mm
Number of Positions: 120
PCB Mount Alignment: With
Mating Entry Location: Top
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
PCB Connector Assembly Type: PCB Mount Header
Mating Tab Width: .016 in, .4 mm
Assembly Process Feature: Pick and Place Cover
Housing Temperature Rating: High
Stack Height: .197 in, .354 in, .512 in, .669 in, 13 mm, 17 mm, 5 mm, 9 mm
Board-to-Board Configuration: Parallel
Assembly Process Feature Material: Steel
Contact Mating Area Plating Material Finish: Matte
Mating Alignment: With
Packaging Type: Tape & Reel
Header Type: Fully Shrouded
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-5177986-5 RoHS compliant?
Yes, 5-5177986-5 is RoHS compliant.
What is the lead time for 5-5177986-5?
The standard lead time for 5-5177986-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
325
$22.59
650
$11.92
975
$8.20
1,300 +
$8.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!