- Home ›
- All Products›
- 5-5177986-3
TE Connectivity / AMP Brand
5-5177986-3
0.8FH,P05H.5,080,30/Sn,TR,SC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
0.8FH,P05H.5,080,30/Sn,TR,SC
Product Highlights:
- Plug
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 80
- In-Line Contact Layout
Search Keywords: 551779863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5177986-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Rectangular Termination Post & Tail Width:.01 in, .25 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.031 in, .8 mm
-
Connector Height:.197 in, 5 mm
-
Operating Voltage:100 VAC
-
Number of Positions:80
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Current Rating (Max):.5 A
-
Contact Mating Area Plating Material:Gold
-
Mating Tab Thickness:.008 in, .2 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Contact Layout:Inline
-
Connector & Contact Terminates To:Printed Circuit Board
-
Assembly Process Feature:Pick and Place Cover
-
Mating Entry Location:Top
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Temperature Rating:High
-
Mating Alignment:With
-
Stack Height:.197 in, .354 in, .512 in, .669 in, 13 mm, 17 mm, 5 mm, 9 mm
-
Packaging Reel Diameter:.5 in
-
Sealable:No
-
Mating Tab Width:.016 in, .4 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Base Material:Brass
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Method to Printed Circuit Board:Surface Mount
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Insulation Resistance:2 MΩ
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment Type:Positioning Bosses
-
Circuit Application:Signal
-
Contact Type:Tab
-
Stackable:Yes
-
Contact Mating Area Plating Material Finish:Matte
-
Housing Material:Matte
-
Assembly Process Feature Material:Steel
-
Packaging Type:Tape & Reel
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-5177986-3 RoHS compliant?
Yes, 5-5177986-3 is RoHS compliant.
What is the lead time for 5-5177986-3?
The standard lead time for 5-5177986-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
675
$14.83
1,350
$7.57
2,025
$5.16
2,700 +
$5.05
Click for Quote
Log in
to unlock special pricing