- Home ›
- All Products›
- 5-5177986-2
TE Connectivity / AMP Brand
5-5177986-2
0.8FH,P05H.5,060,30/Sn,TR,SC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
0.8FH,P05H.5,060,30/Sn,TR,SC
Product Highlights:
- Plug
- Number of Positions = 60
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 551779862
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-5177986-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| PCB Contact Termination Area Plating Material Thickness: | 78.74 µin, 2 µm |
| Assembly Process Feature: | Pick and Place Cover |
| PCB Mount Alignment Type: | Positioning Bosses |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Mating Entry Location: | Top |
| PCB Mount Orientation: | Vertical |
| Circuit Application: | Signal |
| Connector System: | Board-to-Board |
| Insulation Resistance: | 2 MΩ |
| Housing Material: | Matte |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Base Material: | Brass |
| Mating Tab Thickness: | .008 in, .2 mm |
| Housing Temperature Rating: | High |
| Stackable: | Yes |
| Operating Voltage: | 100 VAC |
| Mating Tab Width: | .016 in, .4 mm |
| Centerline (Pitch): | .031 in, .8 mm |
| Connector Mounting Type: | Board Mount |
| Contact Type: | Tab |
| Sealable: | No |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Alignment: | With |
| Dielectric Withstanding Voltage (Max): | 500 VAC |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Alignment Type: | Polarization |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Number of Positions: | 60 |
| Board-to-Board Configuration: | Parallel |
| Contact Layout: | Inline |
| Contact Mating Area Plating Material: | Gold |
| Contact Mating Area Plating Material Finish: | Matte |
| Mating Alignment: | With |
| Stack Height: | .197 in, .354 in, .512 in, .669 in, 13 mm, 17 mm, 5 mm, 9 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Retention: | Without |
| Packaging Reel Diameter: | .5 in |
| UL Flammability Rating: | UL 94V-0 |
| Rectangular Termination Post & Tail Width: | .01 in, .25 mm |
| Assembly Process Feature Material: | Steel |
| Contact Current Rating (Max): | .5 A |
| Connector Height: | .197 in, 5 mm |
| Primary Product Color: | Natural |
| Packaging Type: | Tape & Reel |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Frequently Asked Questions
Is 5-5177986-2 RoHS compliant?
Yes, 5-5177986-2 is RoHS compliant.
What is the lead time for 5-5177986-2?
The standard lead time for 5-5177986-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
11 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
450
$12.44
900
$6.56
1,350
$4.51
1,800 +
$4.42
Click for Quote
Log in
to unlock special pricing