- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5-5175475-6
5-5175475-6
TE Connectivity / AMP Brand
Conn SCSI RCP 50 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn SCSI RCP 50 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 551754756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5175475-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
660
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
660
$29.36
1,320
$15.00
1,980
$10.21
2,640 +
$10.00
Click for Quote
Log in
to unlock special pricing